• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2510005 Heat-resistant cable ÖLFLEX® HEAT 180 FZLSi 1 x 1.50 mm² Red 500 m

Image similar
Product type
Heat-resistant cable
No. of leads
1 x
Cross section (each core)
1.50 mm²
Cable type
ÖLFLEX® HEAT 180 FZLSi
Outside Ø
7.60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ölflex ® HEAT 180 FZLSI

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Heat-resistant cable

No. of leads

1 x

Content

500 m

Cross section (each core)

1.50 mm²

Insulation material

Silicone

Cable features

Heat-resistant

Halogen-free

Flame-retardant

Cable type

ÖLFLEX® HEAT 180 FZLSi

Outside Ø

7.60 mm

Nominal voltage

10000 V

Packaged

Yes

Halogen-free

Yes

Manufacturer part #

2510005

Factory colour

Red

Core layout

Finely stranded

Core layout

30 x 0.25 mm

Sold per metre

No

Test voltage

20000 V

Cross section

1 x 1.50 mm²

Max. temperature range (flexible installation)

+105 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (fixed installation)

+180 °C

Min. temperature range (fixed installation)

-50 °C

Type

ÖLFLEX HEAT 180 FZLSI 1X1,5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1036898 LAPP 2510005 Heat-resistant cable ÖLFLEX® HEAT 180 FZLSi 1 x 1.50 mm² Red 500 m

User & Safety Instructions

User & Safety Instructions 1036898 LAPP 2510005 Heat-resistant cable ÖLFLEX® HEAT 180 FZLSi 1 x 1.50 mm² Red 500 m

Description

Fields/areas with high environment temperatures where original wire insulation materials embrittles due to short time. Typical application area: switchboard construction devices and apparatus construction electric motor industry-Sauna and Solaria construction, thermal- and heating elements, lighting technology-Ventilator construction climate technology - oven construction - plastic processing Generators -and Transformators construction.

This text is machine translated.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.