• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 26306/500 Drag chain cable ÖLFLEX® CLASSIC FD 810 P 18 G 0.5 mm² Grey 500 m

Image similar
Product type
Drag chain cable
No. of leads
18 G
Cross section (each core)
0.5 mm²
Cable features
Suitable for drag chains
Flame-retardant
Oil-resistant
Suitable for drag chains
Cable type
ÖLFLEX® CLASSIC FD 810 P
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ÖLFLEX® FD CL 810 PVC-Towing chain line 3G1

  • Number coded
  • Abrasion/cut-proof
  • For travel up to 10 m
  • A triangular sign with the letters 'D', 'V', 'E'.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Drag chain cable

Cable type

ÖLFLEX® CLASSIC FD 810 P

No. of leads

18 G

Cross section (each core)

0.5 mm²

Cross section

18 G 0.5 mm²

Cable features

Suitable for drag chains

Flame-retardant

Oil-resistant

Suitable for drag chains

Outside Ø

11.40 mm

Factory colour

Grey

Content

500 m

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

4000 V

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Packaged

Yes

Sold per metre

No

Halogen-free

No

Manufacturer part #

26306/500

Insulation material

Polyurethane

Wire ID code

Black with white numbers according to VDE 0293-1

Core layout

Extra-fine strand

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Type

ÖLFLEX FD CLASSIC 810 P 18G0,5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1035984 LAPP 26306/500 Drag chain cable ÖLFLEX® CLASSIC FD 810 P 18 G 0.5 mm² Grey 500 m

User & Safety Instructions

User & Safety Instructions 1035984 LAPP 26306/500 Drag chain cable ÖLFLEX® CLASSIC FD 810 P 18 G 0.5 mm² Grey 500 m

Description

Oil-resistant, highly flexible and abrasion-proof PUR-connection line of the latest generation can be used even in moist and wet rooms.
Application area: for measurement, control and regulation circuits.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.