
LAPP 26667/500 Drag chain cable ÖLFLEX® FD 90 CY 1 x 150 mm² Orange 500 m
Product type
Drag chain cable
No. of leads
1 x
Cross section (each core)
150 mm²
Cable features
Shielded
Suitable for drag chains
Flame-retardant
Oil-resistant
Suitable for drag chains
Cable type
ÖLFLEX® FD 90 CY
Datasheet (PDF)
EAN:
Part number:
Item no:
Highlights & Details
Oilflex ® FD 90 CY
Technical specifications
- Product type
Drag chain cable
- Cable type
ÖLFLEX® FD 90 CY
- No. of leads
1 x
- Cross section (each core)
150 mm²
- Cross section
1 x 150 mm²
- Cable features
Shielded
Suitable for drag chains
Flame-retardant
Oil-resistant
Suitable for drag chains
- Outside Ø
26.20 mm
- Factory colour
Orange
- Content
500 m
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Test voltage
4000 V
- Bend radius (no. of ODs for fixed installation)
3
- Bend radius (no. of ODs for flexible installation)
7.5
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
26667/500
- Insulation material
PVC
- Insulation
PVC
- Core layout
Copper; extra-fine strand to VDE 0295, Class 6/IEC 60228. 6; blank
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+90 °C
- Certification marks
UL-AWM Style 10107, cRU AWM II A/B FT1 ≥ 150 mm²
CSA AWM IA/B IIA/B FT 1 ≤ 120 mm²
In accordance with VDE 0250/0285
- Type
ÖLFLEX FD 90 CY 1X150
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1035365 LAPP 26667/500 Drag chain cable ÖLFLEX® FD 90 CY 1 x 150 mm² Orange 500 m
User & Safety Instructions
User & Safety Instructions 1035365 LAPP 26667/500 Drag chain cable ÖLFLEX® FD 90 CY 1 x 150 mm² Orange 500 m
Description
Oilflex ® FD 90 CY-oil-resistant and shielded connection and control line for a variety of applications in power chains, UL/cUL/CSA AWM. In power chains or mobile machine parts. For the internal wiring of electrical and electronic components in control cabinets. Specially designed for power circuits frequency converter operated servo motors. Where due to space problems and minimum bending radii no multi-core shielded servo lines can be inserted. Test systems in the automotive industry, vehicles and stationary fuel cell systems.
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








