• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 27372/50 Drag chain cable ÖLFLEX® FD 855 P 5 G 2.5 mm² Grey 50 m

Image similar
Product type
Drag chain cable
No. of leads
5 G
Cross section (each core)
2.5 mm²
Cable features
Halogen-free
Suitable for drag chains
Flame-retardant
Oil-resistant
Cable type
ÖLFLEX® FD 855 P
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ÖLFLEX® FD 855 P continuous flex control cable

  • Number coded
  • For travel distances up to 100 m (horizontal)
  • All-weather control cable
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Drag chain cable

Cable type

ÖLFLEX® FD 855 P

No. of leads

5 G

Cross section (each core)

2.5 mm²

Cross section

5 G 2.5 mm²

Cable features

Halogen-free

Suitable for drag chains

Flame-retardant

Oil-resistant

Outside Ø

11 mm

Factory colour

Grey

Content

50 m

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

3000 V

Bend radius (no. of ODs for fixed installation)

3

Bend radius (no. of ODs for flexible installation)

5

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

27372/50

Insulation material

Polyurethane

Wire ID code

Black with white numbers according to VDE 0293

Core layout

Finely stranded according to VDE 0295 Class 5/IEC 60228 Cl. 6

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-50 °C

Max. temperature range (fixed installation)

+80 °C

Certification marks

HD 21.13 S1, VDE 0281-13

Type

ÖLFLEX FD 855 P 5G2,5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1034820 LAPP 27372/50 Drag chain cable ÖLFLEX® FD 855 P 5 G 2.5 mm² Grey 50 m

User & Safety Instructions

User & Safety Instructions 1034820 LAPP 27372/50 Drag chain cable ÖLFLEX® FD 855 P 5 G 2.5 mm² Grey 50 m

Description

For use in cable carriers or moving machinery · Especially in the wet area of tool machines and transfer lines with medium mechanical stress.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.