• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 27380/100 Drag chain cable ÖLFLEX® FD 855 CP 3 G 2.5 mm² Grey 100 m

Image similar
Product type
Drag chain cable
No. of leads
3 G
Cross section (each core)
2.5 mm²
Cable features
Halogen-free
Shielded
Suitable for drag chains
Flame-retardant
Oil-resistant
Suitable for drag chains
Cable type
ÖLFLEX® FD 855 CP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Oilflex ® FD 855 CP

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Drag chain cable

Cable type

ÖLFLEX® FD 855 CP

No. of leads

3 G

Cross section (each core)

2.5 mm²

Cross section

3 G 2.5 mm²

Cable features

Halogen-free

Shielded

Suitable for drag chains

Flame-retardant

Oil-resistant

Suitable for drag chains

Outside Ø

10.70 mm

Factory colour

Grey

Content

100 m

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

3000 V

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Shielded

Yes

Manufacturer part #

27380/100

Insulation material

Polyurethane

Wire ID code

Black with white numbers according to VDE 0293-1

Insulation

PUR

Core layout

Extra-fine strands according to VDE 0295, Class 6/IEC 60228 Cl.6

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-50 °C

Max. temperature range (fixed installation)

+80 °C

Type

ÖLFLEX FD 855 CP 3G2,5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1034623 LAPP 27380/100 Drag chain cable ÖLFLEX® FD 855 CP 3 G 2.5 mm² Grey 100 m

User & Safety Instructions

User & Safety Instructions 1034623 LAPP 27380/100 Drag chain cable ÖLFLEX® FD 855 CP 3 G 2.5 mm² Grey 100 m

Description

Oilflex ® FD 855 CP - halogen-free and shielded connection and control line for applications in energy transfer chains under harsh conditions. Areas of application: In power chains or mobile machine parts. Especially in the wet area of tool machines and transfer lines, in mechanical engineering, in construction machines, in flow and assembly tapes, production lines, machines of all kinds.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.