Image similar

Data transfer cable
UNITRONIC® FD CY
7 x
0.25 mm²
7 x 0.25 mm²
Shielded
Flame-retardant
Suitable for drag chains
6.70 mm
Grey
1000 m
50 V
1500 V
4
7.5
Yes
No
No
Yes
27429/1000
PVC
DIN 47100
Extra-fine strand
-5 °C
+70 °C
-40 °C
+80 °C
Flame-resistant according to IEC 60332-1-2
UNITRONIC FD CY 7X0,25
not relevant
Datasheet 1045109 LAPP 27429/1000 Data transfer cable UNITRONIC® FD CY 7 x 0.25 mm² Grey 1000 m
User & Safety Instructions 1045109 LAPP 27429/1000 Data transfer cable UNITRONIC® FD CY 7 x 0.25 mm² Grey 1000 m
The necessary accessories are required to use the article as described.