Image similar

Data transfer cable
UNITRONIC® FD CY
14 x
0.25 mm²
14 x 0.25 mm²
Shielded
Flame-retardant
Suitable for drag chains
8.30 mm
Grey
500 m
50 V
1500 V
4
7.5
Yes
No
No
Yes
27434/500
PVC
DIN 47100
Extra-fine strand
-5 °C
+70 °C
-40 °C
+80 °C
Flame-resistant according to IEC 60332-1-2
UNITRONIC FD CY 14X0,25
not relevant
Datasheet 1045058 LAPP 27434/500 Data transfer cable UNITRONIC® FD CY 14 x 0.25 mm² Grey 500 m
User & Safety Instructions 1045058 LAPP 27434/500 Data transfer cable UNITRONIC® FD CY 14 x 0.25 mm² Grey 500 m
The necessary accessories are required to use the article as described.