
Image similar

Data transfer cable
UNITRONIC® FD CY
4 x
0.34 mm²
4 x 0.34 mm²
Shielded
Flame-retardant
Suitable for drag chains
6 mm
Grey
100 m
50 V
1500 V
4
7.5
Yes
No
No
Yes
27442/100
PVC
DIN 47100
Extra-fine strand
-5 °C
+70 °C
-40 °C
+80 °C
Flame-resistant according to IEC 60332-1-2
UNITRONIC FD CY 4X0,34
not relevant
Datasheet 1045098 LAPP 27442/100 Data transfer cable UNITRONIC® FD CY 4 x 0.34 mm² Grey 100 m
User & Safety Instructions 1045098 LAPP 27442/100 Data transfer cable UNITRONIC® FD CY 4 x 0.34 mm² Grey 100 m
The necessary accessories are required to use the article as described.