
Image similar

Data transfer cable
UNITRONIC® FD
14 x
0.14 mm²
14 x 0.14 mm²
Flame-retardant
Suitable for drag chains
6.20 mm
Grey
1000 m
50 V
1500 V
3
5
Yes
No
No
27846/1000
PVC
Extra-fine strand
-5 °C
+70 °C
-40 °C
+80 °C
UNITRONIC FD 14X0,14
not relevant
Datasheet 1044774 LAPP 27846/1000 Data transfer cable UNITRONIC® FD 14 x 0.14 mm² Grey 1000 m
User & Safety Instructions 1044774 LAPP 27846/1000 Data transfer cable UNITRONIC® FD 14 x 0.14 mm² Grey 1000 m
The necessary accessories are required to use the article as described.