• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 27855/500 Data transfer cable UNITRONIC® FD 2 x 0.25 mm² Grey 500 m

Image similar
Product type
Data transfer cable
No. of leads
2 x
Cross section (each core)
0.25 mm²
Cable features
Flame-retardant
Suitable for drag chains
Cable type
UNITRONIC® FD
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNITRONIC ® FD

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® FD

No. of leads

2 x

Cross section (each core)

0.25 mm²

Cross section

2 x 0.25 mm²

Cable features

Flame-retardant

Suitable for drag chains

Outside Ø

4.30 mm

Factory colour

Grey

Content

500 m

Nominal voltage (details)

50 V

Test voltage

1500 V

Bend radius (no. of ODs for fixed installation)

3

Bend radius (no. of ODs for flexible installation)

5

Packaged

Yes

Sold per metre

No

Halogen-free

No

Manufacturer part #

27855/500

Insulation material

PVC

Core layout

Extra-fine strand

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Type

UNITRONIC FD 2X0,25

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1044802 LAPP 27855/500 Data transfer cable UNITRONIC® FD 2 x 0.25 mm² Grey 500 m

User & Safety Instructions

User & Safety Instructions 1044802 LAPP 27855/500 Data transfer cable UNITRONIC® FD 2 x 0.25 mm² Grey 500 m

Description

UNITRONIC ® FD-PVC-data cable for a variety of applications in power chain and continuously moving applications. UNITRONIC ® FD-PVC-data cable for a variety of applications in power chain and continuously moving applications.

This text is machine translated.