
Image similar

Data transfer cable
UNITRONIC® FD
4 x
0.25 mm²
4 x 0.25 mm²
Flame-retardant
Suitable for drag chains
4.90 mm
Grey
1000 m
50 V
1500 V
3
5
Yes
No
No
27857/1000
PVC
Extra-fine strand
-5 °C
+70 °C
-40 °C
+80 °C
UNITRONIC FD 4X0,25
not relevant
Datasheet 1044818 LAPP 27857/1000 Data transfer cable UNITRONIC® FD 4 x 0.25 mm² Grey 1000 m
User & Safety Instructions 1044818 LAPP 27857/1000 Data transfer cable UNITRONIC® FD 4 x 0.25 mm² Grey 1000 m
The necessary accessories are required to use the article as described.