
Image similar

Data transfer cable
UNITRONIC® FD
10 x
0.25 mm²
10 x 0.25 mm²
Flame-retardant
Suitable for drag chains
7.40 mm
Grey
500 m
50 V
1500 V
3
5
Yes
No
No
27860/500
PVC
Extra-fine strand
-5 °C
+70 °C
-40 °C
+80 °C
UNITRONIC FD 10X0,25
not relevant
Datasheet 1044769 LAPP 27860/500 Data transfer cable UNITRONIC® FD 10 x 0.25 mm² Grey 500 m
User & Safety Instructions 1044769 LAPP 27860/500 Data transfer cable UNITRONIC® FD 10 x 0.25 mm² Grey 500 m
The necessary accessories are required to use the article as described.