
Image similar

Data transfer cable
UNITRONIC® FD
2 x
0.34 mm²
2 x 0.34 mm²
Flame-retardant
Suitable for drag chains
4.70 mm
Grey
500 m
50 V
1500 V
3
5
Yes
No
No
27870/500
PVC
Extra-fine strand
-5 °C
+70 °C
-40 °C
+80 °C
UNITRONIC FD 2X0,34
not relevant
Datasheet 1044806 LAPP 27870/500 Data transfer cable UNITRONIC® FD 2 x 0.34 mm² Grey 500 m
User & Safety Instructions 1044806 LAPP 27870/500 Data transfer cable UNITRONIC® FD 2 x 0.34 mm² Grey 500 m
The necessary accessories are required to use the article as described.