
Image similar

Data transfer cable
UNITRONIC® FD
5 x
0.34 mm²
5 x 0.34 mm²
Flame-retardant
Suitable for drag chains
5.90 mm
Grey
500 m
50 V
1500 V
3
5
Yes
No
No
27873/500
PVC
Extra-fine strand
-5 °C
+70 °C
-40 °C
+80 °C
UNITRONIC FD 5X0,34
not relevant
Datasheet 1044832 LAPP 27873/500 Data transfer cable UNITRONIC® FD 5 x 0.34 mm² Grey 500 m
User & Safety Instructions 1044832 LAPP 27873/500 Data transfer cable UNITRONIC® FD 5 x 0.34 mm² Grey 500 m
The necessary accessories are required to use the article as described.