
Image similar

Data transfer cable
UNITRONIC® 100
2 x
0.14 mm²
2 x 0.14 mm²
Flame-retardant
3 mm
Grey
1000 m
50 V
Wire/Wire: 1500 V eff · Wire/shield: 1500 V
4
15
Yes
No
No
No
28009/1000
PVC
PVC
Finely stranded
-5 °C
+70 °C
-40 °C
+80 °C
UNITRONIC 100 2X0,14
not relevant
Datasheet 1044289 LAPP 28009/1000 Data transfer cable UNITRONIC® 100 2 x 0.14 mm² Grey 1000 m
User & Safety Instructions 1044289 LAPP 28009/1000 Data transfer cable UNITRONIC® 100 2 x 0.14 mm² Grey 1000 m
The necessary accessories are required to use the article as described.