
Image similar

Data transfer cable
UNITRONIC® 100
3 x
0.34 mm²
3 x 0.34 mm²
Flame-retardant
4.20 mm
Grey
1000 m
50 V
Wire/Wire: 1500 V eff · Wire/shield: 1500 V
4
15
Yes
No
No
No
28047/1000
PVC
PVC
Multi-wired
-5 °C
+70 °C
-40 °C
+80 °C
UNITRONIC 100 3X0,34
not relevant
Datasheet 1044307 LAPP 28047/1000 Data transfer cable UNITRONIC® 100 3 x 0.34 mm² Grey 1000 m
User & Safety Instructions 1044307 LAPP 28047/1000 Data transfer cable UNITRONIC® 100 3 x 0.34 mm² Grey 1000 m
The necessary accessories are required to use the article as described.