
LAPP 28164/1000 Drag chain cable ÖLFLEX® ROBOT 900 P 14 G 0.75 mm² Black 1000 m
Product type
Drag chain cable
No. of leads
14 G
Cross section (each core)
0.75 mm²
Cable features
Flame-retardant
Oil-resistant
Suitable for drag chains
Cable type
ÖLFLEX® ROBOT 900 P
Datasheet (PDF)
EAN:
Part number:
Item no:
Highlights & Details
Ölflex ® ROBOT 900 P
Technical specifications
- Product type
Drag chain cable
- Cable type
ÖLFLEX® ROBOT 900 P
- No. of leads
14 G
- Cross section (each core)
0.75 mm²
- Cross section
14 G 0.75 mm²
- Cable features
Flame-retardant
Oil-resistant
Suitable for drag chains
- Outside Ø
11.20 mm
- Factory colour
Black
- Content
1000 m
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
Up to 0.34mm²: 1500 V · From 0.5 mm²: 3000 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
28164/1000
- Insulation material
Polyurethane
- Wire ID code
Up to 0.34mm²: conductors according to DIN 47100 · From 0.5 mm²: black wires with white number printing
- Insulation
PUR
- Core layout
Finely stranded
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-50 °C
- Max. temperature range (fixed installation)
+80 °C
- Type
ÖLFLEX ROBOT 900 P 14G0,75
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1038280 LAPP 28164/1000 Drag chain cable ÖLFLEX® ROBOT 900 P 14 G 0.75 mm² Black 1000 m
User & Safety Instructions
User & Safety Instructions 1038280 LAPP 28164/1000 Drag chain cable ÖLFLEX® ROBOT 900 P 14 G 0.75 mm² Black 1000 m
Description
Ölflex ® ROBOT 900 P-connection and control line for bending and torsion loads under harsh conditions. Plant Engineering, tool machines, automatic handling, multi-axis articulated arm robot, In power chains or mobile machine parts.
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





