
Image similar

Data transfer cable
UNITRONIC® LiYY
5 x
0.14 mm²
5 x 0.14 mm²
Flame-retardant
3.90 mm
Grey
100 m
50 V
4
10
Yes
No
No
28205/100
PVC
DIN 47100
Finely stranded
-5 °C
+70 °C
-40 °C
+80 °C
According to VDE 0812
UNITRONIC LIYY 5X0,14
not relevant
Datasheet 1046562 LAPP 28205/100 Data transfer cable UNITRONIC® LiYY 5 x 0.14 mm² Grey 100 m
User & Safety Instructions 1046562 LAPP 28205/100 Data transfer cable UNITRONIC® LiYY 5 x 0.14 mm² Grey 100 m
The necessary accessories are required to use the article as described.