
Image similar

Data transfer cable
UNITRONIC® LiYY
25 x
0.14 mm²
25 x 0.14 mm²
Flame-retardant
7.80 mm
Grey
500 m
50 V
4
10
Yes
No
No
28225/500
PVC
DIN 47100
Finely stranded
-5 °C
+70 °C
-40 °C
+80 °C
According to VDE 0812
UNITRONIC LIYY 25X0,14
not relevant
Datasheet 1046436 LAPP 28225/500 Data transfer cable UNITRONIC® LiYY 25 x 0.14 mm² Grey 500 m
User & Safety Instructions 1046436 LAPP 28225/500 Data transfer cable UNITRONIC® LiYY 25 x 0.14 mm² Grey 500 m
The necessary accessories are required to use the article as described.