
Image similar

Data transfer cable
UNITRONIC® LiYY
18 x
0.25 mm²
18 x 0.25 mm²
Flame-retardant
8.10 mm
Grey
100 m
50 V
4
10
Yes
No
No
28318/100
PVC
DIN 47100
Finely stranded
-5 °C
+70 °C
-40 °C
+80 °C
According to VDE 0812
UNITRONIC LIYY 18X0,25
not relevant
Datasheet 1046414 LAPP 28318/100 Data transfer cable UNITRONIC® LiYY 18 x 0.25 mm² Grey 100 m
User & Safety Instructions 1046414 LAPP 28318/100 Data transfer cable UNITRONIC® LiYY 18 x 0.25 mm² Grey 100 m
The necessary accessories are required to use the article as described.