
Image similar

Data transfer cable
UNITRONIC® LiYY
30 x
0.25 mm²
30 x 0.25 mm²
Flame-retardant
10.30 mm
Grey
500 m
50 V
4
10
Yes
No
No
28330/500
PVC
DIN 47100
Finely stranded
-5 °C
+70 °C
-40 °C
+80 °C
According to VDE 0812
UNITRONIC LIYY 30X0,25
not relevant
Datasheet 1046469 LAPP 28330/500 Data transfer cable UNITRONIC® LiYY 30 x 0.25 mm² Grey 500 m
User & Safety Instructions 1046469 LAPP 28330/500 Data transfer cable UNITRONIC® LiYY 30 x 0.25 mm² Grey 500 m
The necessary accessories are required to use the article as described.