
Image similar

Data transfer cable
UNITRONIC® LiYY
32 x
0.25 mm²
32 x 0.25 mm²
Flame-retardant
10.70 mm
Grey
500 m
50 V
4
10
Yes
No
No
28332/500
PVC
DIN 47100
Finely stranded
-5 °C
+70 °C
-40 °C
+80 °C
According to VDE 0812
UNITRONIC LIYY 32X0,25
not relevant
Datasheet 1046479 LAPP 28332/500 Data transfer cable UNITRONIC® LiYY 32 x 0.25 mm² Grey 500 m
User & Safety Instructions 1046479 LAPP 28332/500 Data transfer cable UNITRONIC® LiYY 32 x 0.25 mm² Grey 500 m
The necessary accessories are required to use the article as described.