• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 28414/1000 Data transfer cable UNITRONIC® LiYY 14 x 0.34 mm² Grey 1000 m

Image similar
Product type
Data transfer cable
No. of leads
14 x
Cross section (each core)
0.34 mm²
Cable features
Flame-retardant
Cable type
UNITRONIC® LiYY
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNITRONIC® LiYY Data cable

  • DIN-colour code
  • Smaller outer-Ø
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® LiYY

No. of leads

14 x

Cross section (each core)

0.34 mm²

Cross section

14 x 0.34 mm²

Cable features

Flame-retardant

Outside Ø

8.20 mm

Factory colour

Grey

Content

1000 m

Nominal voltage (details)

50 V

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

10

Packaged

Yes

Sold per metre

No

Halogen-free

No

Manufacturer part #

28414/1000

Insulation material

PVC

Wire ID code

DIN 47100

Core layout

Multi-wired

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Certification marks

According to VDE 0812

Type

UNITRONIC LIYY 14X0,34

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1046398 LAPP 28414/1000 Data transfer cable UNITRONIC® LiYY 14 x 0.34 mm² Grey 1000 m

User & Safety Instructions

User & Safety Instructions 1046398 LAPP 28414/1000 Data transfer cable UNITRONIC® LiYY 14 x 0.34 mm² Grey 1000 m

Description

LiYY Data cables have small external -Ø depsite the high number of conductors. They have a wire-colour code according DIN 47100, but without colour repetition
Strand conductors made of bare Cu-wires, wire insulation and outer sheath PVC, wires stranded in layers, flame-resistant according to IEC 60332-1, pebble grey (RAL 7032).
Control and signal cables of electronics for computer systems, electronic control and regulation devices, office machines, scales etc.

This text is machine translated.