
Image similar

Data transfer cable
UNITRONIC® LiYY
25 x
0.34 mm²
25 x 0.34 mm²
Flame-retardant
11.20 mm
Grey
100 m
50 V
4
10
Yes
No
No
28425/100
PVC
DIN 47100
Multi-wired
-5 °C
+70 °C
-40 °C
+80 °C
According to VDE 0812
UNITRONIC LIYY 25X0,34
not relevant
Datasheet 1046440 LAPP 28425/100 Data transfer cable UNITRONIC® LiYY 25 x 0.34 mm² Grey 100 m
User & Safety Instructions 1046440 LAPP 28425/100 Data transfer cable UNITRONIC® LiYY 25 x 0.34 mm² Grey 100 m
The necessary accessories are required to use the article as described.