
Image similar

Data transfer cable
UNITRONIC® LiYY
4 x
0.5 mm²
4 x 0.5 mm²
Flame-retardant
5.60 mm
Grey
1000 m
50 V
4
10
Yes
No
No
28504/1000
PVC
DIN 47100
Finely stranded
-5 °C
+70 °C
-40 °C
+80 °C
According to VDE 0812
UNITRONIC LIYY 4X0,5
not relevant
Datasheet 1046541 LAPP 28504/1000 Data transfer cable UNITRONIC® LiYY 4 x 0.5 mm² Grey 1000 m
User & Safety Instructions 1046541 LAPP 28504/1000 Data transfer cable UNITRONIC® LiYY 4 x 0.5 mm² Grey 1000 m
The necessary accessories are required to use the article as described.