
Image similar

Data transfer cable
UNITRONIC® LiYY
7 x
0.75 mm²
7 x 0.75 mm²
Flame-retardant
7.50 mm
Grey
500 m
50 V
4
10
Yes
No
No
28607/500
PVC
DIN 47100
Finely stranded
-5 °C
+70 °C
-40 °C
+80 °C
According to VDE 0812
UNITRONIC LIYY 7X0,75
not relevant
Datasheet 1046590 LAPP 28607/500 Data transfer cable UNITRONIC® LiYY 7 x 0.75 mm² Grey 500 m
User & Safety Instructions 1046590 LAPP 28607/500 Data transfer cable UNITRONIC® LiYY 7 x 0.75 mm² Grey 500 m
The necessary accessories are required to use the article as described.