
Image similar

Data transfer cable
UNITRONIC® LiYY
10 x
0.75 mm²
10 x 0.75 mm²
Flame-retardant
9.40 mm
Grey
100 m
50 V
4
10
Yes
No
No
28610/100
PVC
DIN 47100
Finely stranded
-5 °C
+70 °C
-40 °C
+80 °C
According to VDE 0812
UNITRONIC LIYY 10X0,75
not relevant
Datasheet 1046378 LAPP 28610/100 Data transfer cable UNITRONIC® LiYY 10 x 0.75 mm² Grey 100 m
User & Safety Instructions 1046378 LAPP 28610/100 Data transfer cable UNITRONIC® LiYY 10 x 0.75 mm² Grey 100 m
The necessary accessories are required to use the article as described.