
Image similar

Data transfer cable
UNITRONIC® LiYY
2 x
1.5 mm²
2 x 1.5 mm²
Flame-retardant
6.20 mm
Grey
1000 m
50 V
4
10
Yes
No
No
28802/1000
PVC
DIN 47100
Finely stranded
-5 °C
+70 °C
-40 °C
+80 °C
According to VDE 0812
UNITRONIC LIYY 2X1,5
not relevant
Datasheet 1046466 LAPP 28802/1000 Data transfer cable UNITRONIC® LiYY 2 x 1.5 mm² Grey 1000 m
User & Safety Instructions 1046466 LAPP 28802/1000 Data transfer cable UNITRONIC® LiYY 2 x 1.5 mm² Grey 1000 m
The necessary accessories are required to use the article as described.