
Image similar

Data transfer cable
UNITRONIC® LiYY
3 x
1.5 mm²
3 x 1.5 mm²
Flame-retardant
6.80 mm
Grey
100 m
50 V
4
10
Yes
No
No
28803/100
PVC
DIN 47100
Finely stranded
-5 °C
+70 °C
-40 °C
+80 °C
According to VDE 0812
UNITRONIC LIYY 3X1,5
not relevant
Datasheet 1046512 LAPP 28803/100 Data transfer cable UNITRONIC® LiYY 3 x 1.5 mm² Grey 100 m
User & Safety Instructions 1046512 LAPP 28803/100 Data transfer cable UNITRONIC® LiYY 3 x 1.5 mm² Grey 100 m
The necessary accessories are required to use the article as described.