• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 29591/50 Drag chain cable ÖLFLEX® ROBOT F1 12 x 0.25 mm² Black 50 m

Image similar
Product type
Drag chain cable
No. of leads
12 x
Cross section (each core)
0.25 mm²
Cable features
Shielded
Suitable for drag chains
Flame-retardant
Oil-resistant
Suitable for drag chains
Cable type
ÖLFLEX® ROBOT F1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ölflex ® ROBOT F1

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Drag chain cable

Cable type

ÖLFLEX® ROBOT F1

No. of leads

12 x

Cross section (each core)

0.25 mm²

Cross section

12 x 0.25 mm²

Cable features

Shielded

Suitable for drag chains

Flame-retardant

Oil-resistant

Suitable for drag chains

Outside Ø

9 mm

Factory colour

Black

Content

50 m

Nominal voltage

250 V

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

10

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

29591/50

Insulation material

Polyurethane

Wire ID code

DIN 47100

Insulation

PUR

Core layout

Extra-fine strand

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-50 °C

Max. temperature range (fixed installation)

+80 °C

Type

ÖLFLEX ROBOT F1 12X0,25

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1038411 LAPP 29591/50 Drag chain cable ÖLFLEX® ROBOT F1 12 x 0.25 mm² Black 50 m

User & Safety Instructions

User & Safety Instructions 1038411 LAPP 29591/50 Drag chain cable ÖLFLEX® ROBOT F1 12 x 0.25 mm² Black 50 m

Description

Application areas: engineering, more axes articulated arm robot, handling machines in power chains or mobile machine parts.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.