
Image similar

Drag chain cable
ÖLFLEX® ROBOT F1
25 G
1 mm²
25 G 1 mm²
Shielded
Suitable for drag chains
Flame-retardant
Oil-resistant
Suitable for drag chains
17.80 mm
Black
50 m
500 V
300 V
4
10
Yes
No
No
Yes
29620/50
Polyurethane
25 x 1 mm²
PUR
Extra-fine strand
-40 °C
+80 °C
-50 °C
+80 °C
ÖLFLEX ROBOT F1 25G1,0
not relevant
Datasheet 1038450 LAPP 29620/50 Drag chain cable ÖLFLEX® ROBOT F1 25 G 1 mm² Black 50 m
User & Safety Instructions 1038450 LAPP 29620/50 Drag chain cable ÖLFLEX® ROBOT F1 25 G 1 mm² Black 50 m
The necessary accessories are required to use the article as described.