Image similar



Drag chain cable
ÖLFLEX® ROBOT F1
4 G
2.5 mm²
2 x
1 mm²
4 G 2.5 mm² + 2 x 1 mm²
Shielded
Suitable for drag chains
Flame-retardant
Oil-resistant
Suitable for drag chains
12 mm
Black
1000 m
500 V
300 V
4
10
Yes
No
No
Yes
29692/1000
Polyurethane
PUR
Extra-fine strand
-40 °C
+80 °C
-50 °C
+80 °C
ÖLFLEX ROBOT F1(C) 4G2,5+(2X1) DP
not relevant
Datasheet 1038523 LAPP 29692/1000 Drag chain cable ÖLFLEX® ROBOT F1 4 G 2.5 mm² + 2 x 1 mm² Black 1000 m
User & Safety Instructions 1038523 LAPP 29692/1000 Drag chain cable ÖLFLEX® ROBOT F1 4 G 2.5 mm² + 2 x 1 mm² Black 1000 m
The necessary accessories are required to use the article as described.