
1/2
Image similar
Phone cord
J-H(ST)H
0.8 mm
Yes (1)
0 2 x 0.8 mm
Halogen-free
9 mm
Grey
100 m
No
Yes
30017788/100
-30 °C
70 °C
100 m
J-H(ST)H...BD 4x2x0,8
FALSE
Other
Colour
Grey
0.8 mm
Copper
Other
-30-70 °C
FALSE
FALSE
9.2 mm
FALSE
Bare
Dca
s1
a1
55.2 mm
Other
Other
Round
FALSE
not relevant
Datasheet 3357199 LAPP 30017788/100 Phone cord J-H(ST)H 0 2 x 0.8 mm Grey 100 m
User & Safety Instructions 3357199 LAPP 30017788/100 Phone cord J-H(ST)H 0 2 x 0.8 mm Grey 100 m
The necessary accessories are required to use the article as described.