• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 301802/305 Data transfer cable UNITRONIC® 300 2 x 0.81 mm² Grey 305 m

Image similar
Product type
Data transfer cable
No. of leads
2 x
Cross section (each core)
0.81 mm²
Cable features
Shielded
Flame-retardant
Cold-resistant
Oil-resistant
High flexural strength
UV-resistant
Cable type
UNITRONIC® 300
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNITRONIC ® 300

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® 300

No. of leads

2 x

Cross section (each core)

0.81 mm²

Cross section

2 x 0.81 mm²

Cable features

Shielded

Flame-retardant

Cold-resistant

Oil-resistant

High flexural strength

UV-resistant

Outside Ø

6.10 mm

Factory colour

Grey

Content

305 m

Nominal voltage (details)

50 V

Test voltage

1500 V

AWG max.

18

Packaged

Yes

Sold per metre

No

Halogen-free

No

Manufacturer part #

301802/305

Insulation material

PVC

Insulation

PVC special blend

Core layout

Finely stranded

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

+105 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+105 °C

Type

UNITRONIC 300 2X18AWG

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1044421 LAPP 301802/305 Data transfer cable UNITRONIC® 300 2 x 0.81 mm² Grey 305 m

User & Safety Instructions

User & Safety Instructions 1044421 LAPP 301802/305 Data transfer cable UNITRONIC® 300 2 x 0.81 mm² Grey 305 m

Description

Shielded PVC data cable for use in the export-oriented engineering thanks to many APPROBATIONS, c(UL) CMG, PLTC, AWM. Control and signal lines for internal and external cabling. Process control technology; electrical equipment; industrial machines; low-voltage control. For the North American market. Outdoor and erdverlegbar.

This text is machine translated.