Image similar



Connection cable
NSHXAFÖ 1.8/3 kV
1 x
10 mm²
1 x
10 mm²
1 x 10 mm² + 1 x 10 mm²
Halogen-free
Black
11 mm
1000 m
3000 V
1800 V
6000 V
6
10
Copper; fine-stranded according to VDE 0295, Class 5/IEC 60228 Class 5
Yes
No
Yes
No
3022677/1000
Polymer
-5 °C
+90 °C
-25 °C
+90 °C
NSHXAFÖ 1,8/3KV 1X10 BK
1000 m
not relevant
Datasheet 1025614 LAPP 3022677/1000 Connection cable NSHXAFÖ 1.8/3 kV 1 x 10 mm² + 1 x 10 mm² Black 1000 m
User & Safety Instructions 1025614 LAPP 3022677/1000 Connection cable NSHXAFÖ 1.8/3 kV 1 x 10 mm² + 1 x 10 mm² Black 1000 m
The necessary accessories are required to use the article as described.