• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 31351/1000 Data transfer cable UNITRONIC® Li2YCYv (TP) 3 x 2 x 0.22 mm² Black 1000 m

Image similar
Product type
Data transfer cable
No. of leads
6 x
Cross section (each core)
0.22 mm²
Cable features
Shielded
Flame-retardant
Cable type
UNITRONIC® Li2YCYv (TP)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNITRONIC® Li2YCYv TP

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® Li2YCYv (TP)

No. of leads

6 x

Cross section (each core)

0.22 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

3 x 2 x 0.22 mm²

Cable features

Shielded

Flame-retardant

Outside Ø

8.70 mm

Factory colour

Black

Content

1000 m

Nominal voltage (details)

50 V

Test voltage

Wire/Wire: 2000 V · Wire/shield: 1000 V

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

15

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

31351/1000

Insulation material

PVC

Insulation

Reinforced PVC outer sheath (Yv)

Core layout

Multi-wired

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Type

UNITRONIC LI2YCYV (TP) 3X2X0,22

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1045359 LAPP 31351/1000 Data transfer cable UNITRONIC® Li2YCYv (TP) 3 x 2 x 0.22 mm² Black 1000 m

User & Safety Instructions

User & Safety Instructions 1045359 LAPP 31351/1000 Data transfer cable UNITRONIC® Li2YCYv (TP) 3 x 2 x 0.22 mm² Black 1000 m

Description

UNITRONIC ® Li2YCYv (TP)-shielded and twisted pair data cable with black, reinforced PVC sheath for laying in the open. Is especially suitable for cabling data systems at transmission rates of up to 10 megabits per second and is suitable for the interface RS422 and RS485. For fixed and flexible routing. For use in dry or damp rooms. Signal, control and measuring line, for transmission of sensitive signals and high bit rates. low. UNITRONIC ® Li2YCYv (TP) with reinforced black outer sheath (Yv) is suitable for the inner and outer area as well as for a direct laying in the earth.

This text is machine translated.