• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 32304/1000 Data transfer cable UNITRONIC® LiYCY-CY 4 x 0.25 mm² Grey 1000 m

Image similar
Product type
Data transfer cable
No. of leads
4 x
Cross section (each core)
0.25 mm²
Cable features
Shielded
Flame-retardant
Cable type
UNITRONIC® LiYCY-CY
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNITRONIC ® LiYCY-CY

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® LiYCY-CY

No. of leads

4 x

Cross section (each core)

0.25 mm²

Cross section

4 x 0.25 mm²

Cable features

Shielded

Flame-retardant

Outside Ø

7.70 mm

Factory colour

Grey

Content

1000 m

Nominal voltage (details)

50 V

Test voltage

1200 V

Bend radius (no. of ODs for fixed installation)

7.5

Bend radius (no. of ODs for flexible installation)

15

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

32304/1000

Insulation material

PVC

Insulation

PVC

Core layout

Finely stranded

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Type

UNITRONIC LIYCY CY 4X0,25

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1046256 LAPP 32304/1000 Data transfer cable UNITRONIC® LiYCY-CY 4 x 0.25 mm² Grey 1000 m

User & Safety Instructions

User & Safety Instructions 1046256 LAPP 32304/1000 Data transfer cable UNITRONIC® LiYCY-CY 4 x 0.25 mm² Grey 1000 m

Description

UNITRONIC ® LiYCY-CY-shielded PVC data cable with additionally shielded wire, for use in strong electromagnetic interference felden. If a fault-free transfer of data, even in strong interference fields must be ensured, lines with individually shielded wires and additional overall shield. Dry and wet rooms.

This text is machine translated.