• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 32464/500 Data transfer cable RE-2Y(ST)Yv PiMF 2 x 2 x 1.3 mm² Black 500 m

Image similar
Product type
Data transfer cable
No. of leads
4 x
Cross section (each core)
1.3 mm²
Cable features
Shielded
Flame-retardant
Cable type
RE-2Y(ST)Yv PiMF
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RE-2Y(ST) Yv PiMF

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Data transfer cable

Cable type

RE-2Y(ST)Yv PiMF

No. of leads

4 x

Cross section (each core)

1.3 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

2 x 2 x 1.3 mm²

Cable features

Shielded

Flame-retardant

Outside Ø

12.40 mm

Factory colour

Black

Content

500 m

Nominal voltage (details)

50 V

Test voltage

Wire/Wire: 2000 V · Wire/shield: 600 V

Bend radius (no. of ODs for fixed installation)

7.5

Bend radius (no. of ODs for flexible installation)

15

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

32464/500

Insulation material

PVC

Insulation

PVC

Core layout

Multi-wired

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+50 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Type

RE-2Y(ST)YV PIMF 2X2X1,3 BK

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1041259 LAPP 32464/500 Data transfer cable RE-2Y(ST)Yv PiMF 2 x 2 x 1.3 mm² Black 500 m

User & Safety Instructions

User & Safety Instructions 1041259 LAPP 32464/500 Data transfer cable RE-2Y(ST)Yv PiMF 2 x 2 x 1.3 mm² Black 500 m

Description

In the measurement and control technology. Can be used anywhere, where modern process computer a wealth of data processing, e.g. mainframe systems in waste incineration plants, but also sewage treatment plants. The cables are for permanent laying in dry and damp rooms, as well as with black outer sheath and in the open-air and for underground installation.

This text is machine translated.