• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 32824/500 Data transfer cable UNITRONIC® PUR CP 7 x 0.5 mm² Grey 500 m

Image similar
Product type
Data transfer cable
No. of leads
7 x
Cross section (each core)
0.5 mm²
Cable features
Shielded
Flame-retardant
Oil-resistant
UV-resistant
Cable type
UNITRONIC® PUR CP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNITRONIC® data cable PUR, grey, type PUR-CP, with shield

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® PUR CP

No. of leads

7 x

Cross section (each core)

0.5 mm²

Cross section

7 x 0.5 mm²

Cable features

Shielded

Flame-retardant

Oil-resistant

UV-resistant

Outside Ø

7.60 mm

Factory colour

Grey

Content

500 m

Nominal voltage (details)

250 V (not for heavy current applications)

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

15

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

32824/500

Insulation material

Polyurethane

Wire ID code

DIN 47100

Core layout

Braid, fine strands

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Certification marks

In Anlehnung an VDE 0812

Type

UNITRONIC® PUR CP

Bend radius

Wide range of applications: 15 x external dia., when permanently installed: 6 x external dia.

Temperature range

When permanently installed: -30 - +80 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1046702 LAPP 32824/500 Data transfer cable UNITRONIC® PUR CP 7 x 0.5 mm² Grey 500 m

User & Safety Instructions

User & Safety Instructions 1046702 LAPP 32824/500 Data transfer cable UNITRONIC® PUR CP 7 x 0.5 mm² Grey 500 m

Description

The nick resistant PUR outer sheath permits use of the data cables in an industrial environment such as an area wet with oil, and also in those places where high chemical and physical resistance are required.