
Image similar

Data transfer cable
UNITRONIC® ST
2 x
0.52 mm²
2 x 0.52 mm²
Shielded
Flame-retardant
5.20 mm
Grey
1000 m
50 V
1500 V
20
6
10
Yes
No
No
Yes
33000/1000
PVC
PVC
Multi-wired
-5 °C
+70 °C
-40 °C
+80 °C
UNITRONIC ST 2X20/7AWG
not relevant
Datasheet 1046756 LAPP 33000/1000 Data transfer cable UNITRONIC® ST 2 x 0.52 mm² Grey 1000 m
User & Safety Instructions 1046756 LAPP 33000/1000 Data transfer cable UNITRONIC® ST 2 x 0.52 mm² Grey 1000 m
The necessary accessories are required to use the article as described.