• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 33000/500 Data transfer cable UNITRONIC® ST 2 x 0.52 mm² Grey 500 m

Image similar
Product type
Data transfer cable
No. of leads
2 x
Cross section (each core)
0.52 mm²
Cable features
Shielded
Flame-retardant
Cable type
UNITRONIC® ST
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNITRONIC ® ST

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® ST

No. of leads

2 x

Cross section (each core)

0.52 mm²

Cross section

2 x 0.52 mm²

Cable features

Shielded

Flame-retardant

Outside Ø

5.20 mm

Factory colour

Grey

Content

500 m

Nominal voltage (details)

50 V

Test voltage

1500 V

AWG max.

20

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

10

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

33000/500

Insulation material

PVC

Insulation

PVC

Core layout

Multi-wired

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Type

UNITRONIC ST 2X20/7AWG

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1046758 LAPP 33000/500 Data transfer cable UNITRONIC® ST 2 x 0.52 mm² Grey 500 m

User & Safety Instructions

User & Safety Instructions 1046758 LAPP 33000/500 Data transfer cable UNITRONIC® ST 2 x 0.52 mm² Grey 500 m

Description

UNITRONIC ® ST-PVC-data cable with PE insulated wires and a static shield, in accordance with AWM2064 for measurement, control and regulation systems. They are very well suited for the transfer of the smallest measurement and control signals with minimum space requirement. Internal wiring of electronic devices. For fixed and flexible routing. For use in dry, damp and wet rooms.

This text is machine translated.