
Highlights & Details
UNITRONIC® Li2YCY PiMF Dataline
- Shielded pair with metal foil
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® Li2YCY PiMF
- No. of leads
6 x
- Cross section (each core)
0.5 mm²
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
3 x 2 x 0.5 mm²
- Cable features
Shielded
Flame-retardant
- Outside Ø
10.40 mm
- Factory colour
Grey
- Content
500 m
- Nominal voltage (details)
50 V
- Bend radius (no. of ODs for fixed installation)
10
- Bend radius (no. of ODs for flexible installation)
20
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Manufacturer part #
34061/500
- Insulation material
PVC
- Wire ID code
DIN 47100
- Core layout
7-wired cord as per VDE 0881
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Certification marks
According to VDE 0812
- Peak operating voltage
250 V (not for heavy current applications)
- Type
UNITRONIC® Li2YCY PIMF
- Cable type
LI2YCY PIMF
- Type
LI2YCY PIMF
- Bend radius
when fixed: 10 x external dia.
- Temperature range
Fixed: -30 - +70 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1045304 LAPP 34061/500 Data transfer cable UNITRONIC® Li2YCY PiMF 3 x 2 x 0.5 mm² Grey 500 m
User & Safety Instructions
User & Safety Instructions 1045304 LAPP 34061/500 Data transfer cable UNITRONIC® Li2YCY PiMF 3 x 2 x 0.5 mm² Grey 500 m
Description
The individual shielding of the pairs makes these cables highly suitable for data systems, control systems in industrial plants, transmission of sensitive signals and high bit rates, applications requiring high cross-talk attenuation, as well as circuits subjected to high levels of electrical interference.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












