• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 34071/500 Data transfer cable UNITRONIC® Li2YCY PiMF 3 x 2 x 1 mm² Grey 500 m

Image similar
Product type
Data transfer cable
No. of leads
6 x
Cross section (each core)
1 mm²
Cable features
Shielded
Flame-retardant
Cable type
UNITRONIC® Li2YCY PiMF
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNITRONIC® Li2YCY PiMF Dataline

  • Shielded pair with metal foil
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® Li2YCY PiMF

No. of leads

6 x

Cross section (each core)

1 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

3 x 2 x 1 mm²

Cable features

Shielded

Flame-retardant

Outside Ø

11.80 mm

Factory colour

Grey

Content

500 m

Nominal voltage (details)

50 V

Bend radius (no. of ODs for fixed installation)

10

Bend radius (no. of ODs for flexible installation)

20

Packaged

Yes

Sold per metre

No

Halogen-free

No

Manufacturer part #

34071/500

Insulation material

PVC

Wire ID code

DIN 47100

Core layout

7-wired cord as per VDE 0881

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Certification marks

According to VDE 0812

Peak operating voltage

250 V (not for heavy current applications)

Type

UNITRONIC® Li2YCY PIMF

Cable type

LI2YCY PIMF

Type

LI2YCY PIMF

Bend radius

when fixed: 10 x external dia.

Temperature range

Fixed: -30 - +70 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1045308 LAPP 34071/500 Data transfer cable UNITRONIC® Li2YCY PiMF 3 x 2 x 1 mm² Grey 500 m

User & Safety Instructions

User & Safety Instructions 1045308 LAPP 34071/500 Data transfer cable UNITRONIC® Li2YCY PiMF 3 x 2 x 1 mm² Grey 500 m

Description

The individual shielding of the pairs makes these cables highly suitable for data systems, control systems in industrial plants, transmission of sensitive signals and high bit rates, applications requiring high cross-talk attenuation, as well as circuits subjected to high levels of electrical interference.