
Image similar

Data transfer cable
UNITRONIC® JE-Y(ST)Y...BD EB
16 x
0.8 mm²
Yes (1)
8 x 2 x 0.8 mm²
Shielded
Flame-retardant
11 mm
Blue
500 m
A/A 500 V · A/S: 2000 V
6
Yes
No
No
Yes
34122/500
PVC
according to VDE 0815
Single-wire
-5 °C
+50 °C
-30 °C
+70 °C
225 V
JE-Y(ST)Y...BD EB 8X2X0,8
not relevant
Datasheet 1023916 LAPP 34122/500 Data transfer cable UNITRONIC® JE-Y(ST)Y...BD EB 8 x 2 x 0.8 mm² Blue 500 m
User & Safety Instructions 1023916 LAPP 34122/500 Data transfer cable UNITRONIC® JE-Y(ST)Y...BD EB 8 x 2 x 0.8 mm² Blue 500 m
The necessary accessories are required to use the article as described.