
Image similar

Data transfer cable
UNITRONIC® CY PiDY (TP)
4 x
0.25 mm²
Yes (1)
2 x 2 x 0.25 mm²
Shielded
Flame-retardant
9.30 mm
Grey
100 m
50 V
6
Yes
No
No
Yes
34250/100
PVC
DIN 47100
Braid, fine strands
-5 °C
+70 °C
-40 °C
+80 °C
In Anlehnung an VDE 0812
250 V
UNITRONIC® CY PIDY (TP)
Wide range of applications: 6 x external dia.
When permanently installed: -30 - +80 °C
CY PIDY (TP)
not relevant
Datasheet 1044727 LAPP 34250/100 Data transfer cable UNITRONIC® CY PiDY (TP) 2 x 2 x 0.25 mm² Grey 100 m
User & Safety Instructions 1044727 LAPP 34250/100 Data transfer cable UNITRONIC® CY PiDY (TP) 2 x 2 x 0.25 mm² Grey 100 m
The necessary accessories are required to use the article as described.