
Image similar

Data transfer cable
UNITRONIC® CY PiDY (TP)
16 x
0.25 mm²
Yes (1)
8 x 2 x 0.25 mm²
Shielded
Flame-retardant
15.40 mm
Grey
500 m
50 V
6
Yes
No
No
Yes
34256/500
PVC
DIN 47100
Braid, fine strands
-5 °C
+70 °C
-40 °C
+80 °C
In Anlehnung an VDE 0812
250 V
UNITRONIC® CY PIDY (TP)
Wide range of applications: 6 x external dia.
When permanently installed: -30 - +80 °C
CY PIDY (TP)
not relevant
Datasheet 1044746 LAPP 34256/500 Data transfer cable UNITRONIC® CY PiDY (TP) 8 x 2 x 0.25 mm² Grey 500 m
User & Safety Instructions 1044746 LAPP 34256/500 Data transfer cable UNITRONIC® CY PiDY (TP) 8 x 2 x 0.25 mm² Grey 500 m
The necessary accessories are required to use the article as described.