
Image similar

Data transfer cable
UNITRONIC LIYCY
21 x
0.14 mm²
21 x 0.14 mm²
Shielded
Flame-retardant
7.90 mm
Grey
100 m
50 V
6
15
Yes
No
No
34321/100
PVC
DIN 47100
Finely stranded
-5 °C
+70 °C
-40 °C
+80 °C
According to VDE 0812
UNITRONIC LIYCY 21X0,14
not relevant
Datasheet 1045957 LAPP 34321/100 Data transfer cable UNITRONIC LIYCY 21 x 0.14 mm² Grey 100 m
User & Safety Instructions 1045957 LAPP 34321/100 Data transfer cable UNITRONIC LIYCY 21 x 0.14 mm² Grey 100 m
The necessary accessories are required to use the article as described.