
Image similar

Data transfer cable
UNITRONIC LIYCY
28 x
0.14 mm²
28 x 0.14 mm²
Shielded
Flame-retardant
8.50 mm
Grey
500 m
50 V
6
15
Yes
No
No
34328/500
PVC
DIN 47100
Finely stranded
-5 °C
+70 °C
-40 °C
+80 °C
According to VDE 0812
UNITRONIC LIYCY 28X0,14
not relevant
Datasheet 1045989 LAPP 34328/500 Data transfer cable UNITRONIC LIYCY 28 x 0.14 mm² Grey 500 m
User & Safety Instructions 1045989 LAPP 34328/500 Data transfer cable UNITRONIC LIYCY 28 x 0.14 mm² Grey 500 m
The necessary accessories are required to use the article as described.