
Image similar

Data transfer cable
UNITRONIC LIYCY
50 x
0.14 mm²
50 x 0.14 mm²
Shielded
Flame-retardant
11.10 mm
Grey
500 m
50 V
6
15
Yes
No
No
34350/500
PVC
DIN 47100
Finely stranded
-5 °C
+70 °C
-40 °C
+80 °C
According to VDE 0812
UNITRONIC LIYCY 50X0,14
not relevant
Datasheet 1046120 LAPP 34350/500 Data transfer cable UNITRONIC LIYCY 50 x 0.14 mm² Grey 500 m
User & Safety Instructions 1046120 LAPP 34350/500 Data transfer cable UNITRONIC LIYCY 50 x 0.14 mm² Grey 500 m
The necessary accessories are required to use the article as described.