
Image similar

Data transfer cable
UNITRONIC LIYCY
15 x
0.25 mm²
15 x 0.25 mm²
Shielded
Flame-retardant
8.30 mm
Grey
100 m
50 V
6
15
Yes
No
No
34415/100
PVC
DIN 47100
Finely stranded
-5 °C
+70 °C
-40 °C
+80 °C
According to VDE 0812
UNITRONIC LIYCY 15X0,25
not relevant
Datasheet 1045911 LAPP 34415/100 Data transfer cable UNITRONIC LIYCY 15 x 0.25 mm² Grey 100 m
User & Safety Instructions 1045911 LAPP 34415/100 Data transfer cable UNITRONIC LIYCY 15 x 0.25 mm² Grey 100 m
The necessary accessories are required to use the article as described.